The ISL88031IU8HFZ is a 5-channel industrial power management IC from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 2V, respectively. The device is packaged in an 8-pin TSSOP package, measuring 3mm in width and length, with a pin count of 8 and a dual terminal position.
Renesas ISL88031IU8HFZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL88031IU8HFZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.