8-pin TDFN EP surface mount processor supervisor IC featuring four active low/open drain output drivers. Monitors voltages from 2 to 5.5 V with reset threshold voltages at 2.78 V, 2.86 V, and adjustable options. Offers manual reset functionality and operates within a supply voltage range of 2 V to 5.5 V, consuming a maximum of 22 µA. Packaged in a compact 2x3x0.7 mm plastic Thin Dual Flat Package No Lead with Exposed Pad, suitable for demanding applications.
Renesas ISL88042IRTJJZ-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229 |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 4 |
| Minimum Reset Threshold Voltage | 2.647|2.725|Adj|AdjV |
| Typical Reset Threshold Voltage | 2.78|2.86|Adj|AdjV |
| Maximum Reset Threshold Voltage | 2.914|3|AdjV |
| Monitored Voltage | 2 to 5.5V |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 22uA |
| Watchdog Timer | No |
| Manual Reset | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL88042IRTJJZ-T to view detailed technical specifications.
No datasheet is available for this part.