The ISL8843AMBZ-T is an 8-pin SOIC DC/DC controller from Renesas, designed for use in military-grade applications. It operates within a temperature range of -55 to 125 degrees Celsius. The device has a single function and 8 terminals, with a pin count of 8. It can handle input voltages between 9 and 30 volts.
Sign in to ask questions about the Renesas ISL8843AMBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL8843AMBZ-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL8843AMBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.