The ISL88708IB844Z-TK is an industrial-grade single-channel power management IC from Renesas. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3V to 5.5V. The device is available in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It features 8 pins and is designed for industrial applications.
Renesas ISL88708IB844Z-TK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 127 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL88708IB844Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.