The ISL88731CHRTZ-T is a 28-pin quad flat no-lead (QFN) power management IC from Renesas, designed to operate within a temperature range of -10°C to 100°C. It features a supply voltage range of 8V to 26V and a pin count of 28. The device is packaged in a 5mm x 5mm HVQCCN package and has a single function. It is suitable for use in a variety of applications requiring power management.
Sign in to ask questions about the Renesas ISL88731CHRTZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL88731CHRTZ-T technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 18 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL88731CHRTZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.