
High Speed, Dual Channel Power MOSFET Drivers
Renesas ISL89410IBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL89410IBZ to view detailed technical specifications.
No datasheet is available for this part.