
The ISL89411IBZ-T13 is an industrial-grade, dual-channel MOSFET driver from Renesas. It operates over a temperature range of -40°C to 85°C and features a Schmitt trigger input. The device is available in an 8-pin SOP package and has a maximum supply current of 7.5mA. It is designed for use in power management applications and is suitable for use in industrial environments.
Renesas ISL89411IBZ-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL89411IBZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.