The ISL9000AIRFDZ-T is a dual output low dropout (LDO) voltage regulator from Renesas. It features two output voltages, 2.455V and 2.545V, with a maximum output current of 300mA. The device is packaged in a 3x3mm DFN-10 package, compliant with ROHS standards. Operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.455 |
| Output Voltage1-Max | 2.545 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |