
The ISL9007IUKZ-T is an 8-channel linear voltage regulator from Renesas. It operates from an input voltage range of 2.3V to 6.5V and provides a regulated output voltage of 2.85V with a maximum current of 0.4A. The device is packaged in a ROHS compliant MSOP-8 package and is suitable for operation over a temperature range of -40°C to 125°C.
Renesas ISL9007IUKZ-T technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.7987 |
| Output Voltage1-Max | 2.9013 |
| Output Current1-Max | 0.4 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.325 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9007IUKZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.