
The ISL9007IUNZ-T is an 8-pin TSSOP linear voltage regulator from Renesas with a nominal output voltage of 3.3V and a maximum output current of 0.4A. It operates over a wide input voltage range of 2.3V to 6.5V and is specified for use in temperatures from -40C to 125C. The device is designed for use in a variety of applications requiring a stable and efficient voltage supply.
Renesas ISL9007IUNZ-T technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 3.2406 |
| Output Voltage1-Max | 3.3594 |
| Output Current1-Max | 0.4 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.325 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9007IUNZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.