
The ISL9012IRCJZ-T is a dual output linear voltage regulator from Renesas. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 6.5V. The device features a fixed output voltage of 1.8V and a maximum output current of 0.15A. The ISL9012IRCJZ-T is packaged in a 10-pin HVSON package and is suitable for use in a variety of applications.
Renesas ISL9012IRCJZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 1.7676 |
| Output Voltage1-Max | 1.8324 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.8 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7.1 |
| Line Regulation-Max | 0.00972 |
| Load Regulation-Max | 0.0126 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9012IRCJZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.