
Dual LDO voltage regulator featuring low noise, low quiescent current (IQ), and high Power Supply Rejection Ratio (PSRR). Operates from a 3.5V to 6.5V input voltage range with a fixed 2.5V output voltage. Delivers up to 0.15A per output with a typical dropout voltage of 0.125V at 0.15A. Offers tight output voltage tolerance of ±1.8% and excellent line/load regulation of 0.01% and 0.0175% respectively. Packaged in a 10-terminal S-PDSO-N10 (3mm x 3mm) JEDEC package, suitable for operation between -40°C and 85°C ambient temperature.
Renesas ISL9012IRFCZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.455 |
| Output Voltage1-Max | 2.545 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.8 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7.1 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.0175 |
| Dropout Voltage1-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9012IRFCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.