
Dual LDO voltage regulator offering low noise, low quiescent current, and high Power Supply Rejection Ratio (PSRR). Features two fixed 2.5V outputs, each capable of 150mA maximum output current. Operates from a 3.5V to 6.5V input voltage range with a low dropout voltage of 125mV at 150mA. Packaged in a 10-terminal S-PDSO-N10 with dimensions of 3mm x 3mm. Wide operating temperature range from -40°C to 85°C.
Renesas ISL9012IRFDZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.455 |
| Output Voltage1-Max | 2.545 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.8 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7.1 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.0175 |
| Dropout Voltage1-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9012IRFDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.