
Dual LDO voltage regulator offering low noise, low quiescent current, and high power supply rejection ratio. Features two independent outputs with a maximum output current of 150mA each. Operates from a 4V to 6.5V input voltage range, providing fixed 3V outputs with a tight tolerance of ±1.8%. Designed with a 10-terminal S-PDSO-N10 package, suitable for operation between -40°C and 85°C ambient temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL9012IRMGZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.946 |
| Output Voltage1-Max | 3.054 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.8 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7.1 |
| Line Regulation-Max | 0.009 |
| Load Regulation-Max | 0.021 |
| Dropout Voltage1-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9012IRMGZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.