The ISL9014AIRCJZ-T is a dual output low dropout (LDO) regulator from Renesas. It features a maximum input voltage of 6.5V and a minimum input voltage of 2.3V. The regulator provides two output voltages, with a minimum of 1.7676V and a maximum of 1.8324V, and a maximum output current of 0.15A. The device operates over a temperature range of -40°C to 125°C. It is packaged in a 3 x 3 mm, ROHS compliant plastic package.
Renesas ISL9014AIRCJZ-T technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.7676 |
| Output Voltage1-Max | 1.8324 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9014AIRCJZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.