The ISL9014AIRJMZ is a dual output low dropout (LDO) linear voltage regulator from Renesas. It has a maximum input voltage of 6.5V and a minimum input voltage of 3.8V. The regulator can supply up to 300mA of current to its outputs, which are nominally set to 2.8V. The device is packaged in a 10-pin DFN and has an operating temperature range of -40°C to 125°C.
Renesas ISL9014AIRJMZ technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.7496 |
| Output Voltage1-Max | 2.8504 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9014AIRJMZ to view detailed technical specifications.
No datasheet is available for this part.