The ISL9014AIRNJZ-T is a dual output linear voltage regulator IC from Renesas, featuring a 3.3V output voltage with a maximum current of 300mA. It operates within a temperature range of -40°C to 125°C and is packaged in a 3x3mm DFN-10 package, compliant with ROHS standards. The device has a single function and two outputs, with a maximum dropout voltage of 0.325V.
Renesas ISL9014AIRNJZ-T technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 3.2406 |
| Output Voltage1-Max | 3.3594 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.325 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9014AIRNJZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.