Renesas ISL9021AIIFZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B4 |
| Width | 0.975 |
| Length | 1.155 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.455 |
| Output Voltage1-Max | 2.545 |
| Voltage Tolerance-Max | 1.8 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Dropout Voltage1-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9021AIIFZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.