
The ISL9021AIRUFZ-T7A is a 6-pin linear voltage regulator from Renesas with a nominal output voltage of 2.5V and a maximum junction temperature of 125°C. It has a fixed output voltage and operates over a temperature range of -40°C to 85°C. The device is available in the S-PDSO-N6 package and is suitable for use in applications where a stable output voltage is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL9021AIRUFZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL9021AIRUFZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.455 |
| Output Voltage1-Max | 2.545 |
| Voltage Tolerance-Max | 1.8 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Dropout Voltage1-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9021AIRUFZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.