The ISL90462TIE627Z-TK is a digital potentiometer with a nominal supply voltage of 3V and a temperature grade of industrial, suitable for operation from -40 to 85 degrees Celsius. It has 6 terminals and a JEDEC package code of R-PDSO-G6, measuring 1.25mm in width and 2mm in length. The device is available in a TSSOP package type and is a single-function converter.
Renesas ISL90462TIE627Z-TK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL90462TIE627Z-TK to view detailed technical specifications.
No datasheet is available for this part.