The ISL90462UIE627Z-TK is a digital potentiometer with a nominal supply voltage of 3V and an industrial temperature grade. It has 6 terminals and a JEDEC package code of R-PDSO-G6. The device is available in a 6-pin TSSOP package with dimensions of 1.25mm width and 2mm length. The ISL90462UIE627Z-TK operates within a temperature range of -40°C to 85°C.
Renesas ISL90462UIE627Z-TK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL90462UIE627Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.