
The ISL90727WIE627Z-T7A is a digital potentiometer from Renesas with a nominal supply voltage of 3V and an industrial temperature grade. It features a 6-pin R-PDSO-G6 package and operates within a temperature range of -40°C to 85°C. This device has 6 terminals and is designed for use in digital potentiometer applications.
Renesas ISL90727WIE627Z-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL90727WIE627Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.