
The ISL91108IINZ-T7A is an industrial DC/DC controller from Renesas, featuring a single function and 20-pin WLCSP package. It operates within a temperature range of -40°C to 85°C. The device can handle input voltages between 1.8V and 5.5V. It has a pin count of 20 and a terminal position of BOTTOM.
Renesas ISL91108IINZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 1.72 |
| Length | 2.335 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL91108IINZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.