The ISL91110II2AZ-T is an industrial DC/DC controller from Renesas with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 25 terminals and is packaged in a WLCSP-25 package. The device has a width of 2.07mm and a length of 2.33mm. It operates within a voltage range of 1.8 to 5.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B25 |
| Width | 2.07 |
| Length | 2.33 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |