High-current buck-boost switching regulator, delivering 2A continuous output current. Features a 1.8V to 5.5V input voltage range and operates across an industrial temperature range of -40°C to 85°C. This integrated circuit offers a single function and is housed in a 25-terminal, bottom-terminal R-PBGA-B25 package with dimensions of 2.07mm width and 2.33mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL91110IIAZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B25 |
| Width | 2.07 |
| Length | 2.33 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL91110IIAZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.