
The ISL91110IINZ-T is an industrial DC/DC controller from Renesas, featuring a single function and 25-pin WLCSP package. It operates within a temperature range of -40 to 85°C. The device has a maximum input voltage of 5.5V and a minimum input voltage of 1.8V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B25 |
| Width | 2.07 |
| Length | 2.33 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |