
The ISL91117IIAZ-T is an industrial DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 20-pin count and a bottom terminal position. The device is packaged in a WLCSP-20 format and has a pin count of 20. It operates within an input voltage range of 1.8 to 4.8 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL91117IIAZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL91117IIAZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 1.72 |
| Length | 2.335 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.8 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL91117IIAZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.