The ISL9205AIRZ is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a JEDEC package code of S-PDSO-N16. The device has a width and length of 3mm and a pin count of 10. It operates within a supply voltage range of 4.25 to 6.5 volts and has a single channel. The ISL9205AIRZ is packaged in a 10-pin HVSON package.
Renesas ISL9205AIRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.25 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9205AIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.