The ISL9209IRZ is an industrial-grade power management IC from Renesas, featuring a single channel and operating within a supply voltage range of 4.3V to 5.5V. This device is packaged in a 12-pin R-PDSO-N12 package and has a maximum operating temperature of 85 degrees Celsius. The ISL9209IRZ is designed for use in industrial applications, with a minimum operating temperature of -40 degrees Celsius. It is a single-function device with 12 terminals, positioned in a dual configuration.
Renesas ISL9209IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.