The ISL9211BIRU58XZ-T is an industrial-grade power management IC from Renesas, featuring a single channel and operating within a supply voltage range of 4.3 to 24V. This device is packaged in an HVSON-8 package type and has a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC has 8 terminals and a pin count of 8, with a terminal position of dual.
Renesas ISL9211BIRU58XZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 4.3 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9211BIRU58XZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.