The ISL9212AIRZ is an industrial DC/DC controller from Renesas, featuring a single function and operating within a temperature range of -40C to 85C. It has 12 terminals and a dual terminal position. The device is packaged in a 3mm wide, 4mm long R-PDSO-N12 package type. It can handle input voltages between 4.3V and 8.15V.
Renesas ISL9212AIRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 8.15 |
| Input Voltage-Min | 4.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9212AIRZ to view detailed technical specifications.
No datasheet is available for this part.