
The ISL9238HRTZ is a 32-pin TQFN packaged power management IC from Renesas. It operates over a temperature range of -10°C to 100°C and is supplied with a voltage between 4V and 23V. The device has 32 terminals and 2 channels, with a single function. It is packaged in a 4mm x 4mm TQFN-32 package.
Renesas ISL9238HRTZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 23 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.