
The ISL9238HRTZ-T is a dual 2-channel power management IC from Renesas, operating within a temperature range of -10°C to 100°C. It features a 32-terminal quad package with a JEDEC code of S-PQCC-N32, measuring 4mm in width and length. The device is designed to handle supply voltages between 4V and 23V, with a nominal voltage of 5V. It is suitable for use in various applications, including power management and voltage regulation.
Renesas ISL9238HRTZ-T technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 23 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.