The ISL9238HRTZ-TK is a dual-channel power management IC from Renesas, featuring a quad terminal position and operating within a temperature range of -10°C to 100°C. This IC has 32 pins and is packaged in a TQFN-32 package type. It operates within a supply voltage range of 4V to 23V, making it suitable for various applications. The ISL9238HRTZ-TK is designed to provide reliable performance in a range of environments.
Renesas ISL9238HRTZ-TK technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 23 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.