The ISL9307IRTAAJFZ-T is an industrial quad DC/DC controller from Renesas, featuring a temperature grade of industrial and a JEDEC package code of S-PQCC-N16. It operates within a temperature range of -40°C to 85°C and has a pin count of 16. The device is designed to handle input voltages between 2.5V and 5.5V, and its terminal position is quad. The ISL9307IRTAAJFZ-T is packaged in a TQFN-16 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL9307IRTAAJFZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL9307IRTAAJFZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.