
The ISL94203IRTZ is a 48-pin quad channel power management IC from Renesas, designed for industrial temperature operation. It has a supply voltage range of 4 to 36V and operates within a temperature range of -40 to 85 degrees Celsius. The device features 8 channels and a JEDEC package code of S-PQCC-N48. It measures 6mm in width and length, with a terminal position of quad and a temperature grade of industrial.
Renesas ISL94203IRTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 26.4 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL94203IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.