8-channel Li-ion battery pack monitor IC for 3-to-8 cell configurations. Features a wide operating temperature range of -40°C to 85°C and a supply voltage range from 4V to 36V, with a nominal supply of 26.4V. Housed in a 48-terminal S-PQCC-N48 package with a 6mm x 6mm footprint. Designed for industrial temperature grade applications.
Checking distributor stock and pricing after the page loads.
Renesas ISL94203IRTZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 26.4 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |