
Triple-output DC/DC controller, step-down topology, operating from 4.5V to 28V input with a typical input voltage of 12V. Features a maximum switching frequency of 1320 kHz and supports output voltages from 0.7V to 26V. Housed in a 40-pin QFN EP package with a 5mm x 5mm x 0.95mm (Max) footprint, utilizing surface mount technology. Operating temperature range is 0°C to 85°C.
Sign in to ask questions about the Renesas ISL9444CRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL9444CRZ-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 3 |
| Output Voltage | 0.7 to 26V |
| Maximum Switching Frequency | 1320kHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 28V |
| Minimum Input Voltage | 4.5V |
| Typical Input Voltage | 12V |
| Operating Supply Voltage | 4.5 to 28V |
| Maximum Supply Current | 5(Typ)mA |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas ISL9444CRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.