
The ISL9491ERZ-T is a specialized regulator with a single output, operating within an input voltage range of 8 to 18 volts. It features a quad flat no lead package with an exposed pad, suitable for surface mount applications. The device is designed to function within a temperature range of -20 to 85 degrees Celsius. This Renesas IC is categorized as a power management IC, specifically a specialized regulator.
Sign in to ask questions about the Renesas ISL9491ERZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL9491ERZ-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | LNB Supply Voltage Regulator |
| Number of Outputs | 1 |
| Input Voltage | 8 to 18V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL9491ERZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.