
The ISL95311WIU10Z is a 10-pin industrial digital potentiometer from Renesas, operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 3.6V and is packaged in a TSSOP package. This device is designed for use in digital potentiometer applications, with a single function and 10 terminals. The ISL95311WIU10Z is suitable for industrial environments.
Sign in to ask questions about the Renesas ISL95311WIU10Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL95311WIU10Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL95311WIU10Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.