The ISL95811UFUZ is an 8-terminal digital potentiometer from Renesas, featuring a nominal supply voltage of 3.3V and a maximum supply current of 2mA. It is packaged in a TSSOP-8 package and is specified for operation over the -40 to 125°C temperature range. The device is compliant with AEC-Q100 standards and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Renesas ISL95811UFUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |