The ISL95831HRTZ is a quad DC/DC controller with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has 48 terminals and a quad terminal position. The device is packaged in a 6 x 6 mm ROHS compliant plastic TQFN-48 package. It operates within an input voltage range of 4.75V to 5.25V.
Sign in to ask questions about the Renesas ISL95831HRTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL95831HRTZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 48 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL95831HRTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.