The ISL95831HRTZ-T is a quad channel power management IC from Renesas, featuring a 48-pin QFN package and operating over a temperature range of -10°C to 100°C. This device is designed for specialized regulator applications, with a maximum input voltage of 5.25V and a minimum input voltage of 4.75V. The IC has 48 terminals and a quad terminal position, with a JEDEC package code of S-PQCC-N48 and dimensions of 6mm in width and length.
Sign in to ask questions about the Renesas ISL95831HRTZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL95831HRTZ-T technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 48 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL95831HRTZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.