The ISL95855AHRTZ-T from Renesas is a 48-pin quad flat no-lead (QFN) power management IC with a maximum supply voltage of 25V and a minimum supply voltage of 4.5V. It has three channels and is designed for use in a variety of applications. The IC is packaged in a 6mm x 6mm TQFN-48 package. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL95855AHRTZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL95855AHRTZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.