Renesas ISL95855HRTZ technical specifications.
| Number of Terminals | 40 |
| Terminal Position | QUAD |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL95855HRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.