
Single-output DC/DC step-down controller in a 20-pin UTQFN surface-mount package. Features selectable switching frequencies of 300kHz, 500kHz, 600kHz, or 1000kHz. Supports an output voltage range of 0.5V to 5V with a maximum input voltage of 25V. Operates from a 3.3V minimum input voltage and 5V supply voltage, with a typical supply current of 1.2mA. Designed for surface mounting with a compact 3.2mm x 1.8mm x 0.5mm package.
Renesas ISL95870AIRUZ-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | UTQFN |
| Package Description | Ultra Thin Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.8 |
| Package Height (mm) | 0.5(Max) |
| Seated Plane Height (mm) | 0.55(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.5 to 5V |
| Maximum Switching Frequency | 300|500|600|1000kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Maximum Input Voltage | 25V |
| Minimum Input Voltage | 3.3V |
| Operating Supply Voltage | 5V |
| Maximum Supply Current | 1.2(Typ)mA |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL95870AIRUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.