
Single-output DC/DC step-down controller with adjustable output voltage from 0.5 to 5 V. Features selectable switching frequencies of 300, 500, 600, or 1000 kHz. Operates with input voltages from 3.3 V to 25 V and a 5 V operating supply voltage. Housed in a 20-pin QFN EP package with exposed pad, measuring 4x3x0.95 mm, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL95870BHRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 4 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.5 to 5V |
| Maximum Switching Frequency | 300|500|600|1000kHz |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 100°C |
| Maximum Input Voltage | 25V |
| Minimum Input Voltage | 3.3V |
| Operating Supply Voltage | 5V |
| Maximum Supply Current | 1.2(Typ)mA |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL95870BHRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.