
Single-output DC/DC step-down controller, this integrated circuit offers selectable switching frequencies of 300kHz, 500kHz, 600kHz, or 1000kHz. It supports an output voltage range of 0.5V to 5V and operates with a maximum input voltage of 25V. The component is housed in a 20-pin QFN EP package with an exposed pad, measuring 4mm x 3mm x 0.95mm, designed for surface mounting. Operating temperature range is -10°C to 100°C, with a typical supply current of 1.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL95870BHRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL95870BHRZ-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 4 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.5 to 5V |
| Maximum Switching Frequency | 300|500|600|1000kHz |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 100°C |
| Maximum Input Voltage | 25V |
| Minimum Input Voltage | 3.3V |
| Operating Supply Voltage | 5V |
| Maximum Supply Current | 1.2(Typ)mA |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL95870BHRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.