
Single-output DC/DC step-down controller, featuring selectable switching frequencies of 300kHz, 500kHz, 600kHz, or 1000kHz. This surface-mount integrated circuit operates with an input voltage range of 3.3V to 25V and provides an adjustable output voltage from 0.5V to 5V. Housed in a 16-pin, 2.6mm x 1.8mm x 0.5mm UTQFN package with a 0.4mm pin pitch, it offers a compact solution for power management applications. The device operates within a temperature range of -10°C to 100°C and has a typical supply current of 1.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL95870HRUZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL95870HRUZ-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | UTQFN |
| Package Description | Ultra Thin Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 2.6 |
| Package Width (mm) | 1.8 |
| Package Height (mm) | 0.5(Max) |
| Seated Plane Height (mm) | 0.5 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-255 |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.5 to 5V |
| Maximum Switching Frequency | 300|500|600|1000kHz |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 100°C |
| Maximum Input Voltage | 25V |
| Minimum Input Voltage | 3.3V |
| Operating Supply Voltage | 5V |
| Maximum Supply Current | 1.2(Typ)mA |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL95870HRUZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.