The ISL97516IUZ is an industrial DC/DC controller from Renesas, featuring a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a TSSOP-8 package and has a minimum operating temperature of -40 degrees Celsius. It can handle input voltages ranging from 2.3 to 5.5 volts.
Renesas ISL97516IUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.